Analog Devices AD4005BRMZ, 16-Bit DSP, Micro Wire, QSPI, SPI ADC Differential Input, 10-Pin MSOP

  • RS Stock No. 144-6429
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AD4005BRMZ
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type DSP, Micro Wire, QSPI, SPI
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error ±0.4LSB
Height 0.95mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 18/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 50)
THB 557.27
(exc. VAT)
THB 596.28
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
THB557.27
THB27,863.50
100 +
THB552.269
THB27,613.45
*ตัวบ่งบอกราคา / price indicative
Related Products
The Analog Devices ADSP-BF592 processor is a member ...
Description:
The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The ADSP-2147x SHARC® processor range from Analog Devices ...
Description:
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an ...