Analog Devices AD7779ACPZ, 24-bit Serial ADC 8-Channel Differential, Single Ended Input, 64-Pin LFCSP

  • RS Stock No. 103-4277
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AD7779ACPZ
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resolution 24-bit
Number of ADCs 8
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 8
Architecture SAR
Typical Single Supply Voltage 3.3 V
Package Type LFCSP
Pin Count 64
Input Signal Type Differential, Single Ended
Input Type Current, Voltage
Power Supply Type Dual, Single
Integral Nonlinearity Error ±15 ppm of FSR, 1.5 LSB
Typical Dual Supply Voltage ±1.65V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 9.1mm
Dimensions 9.1 x 9.1 x 0.75mm
Length 9.1mm
Height 0.75mm
88 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 413.12
(exc. VAT)
THB 442.04
(inc. VAT)
Units
Per unit
1 - 4
THB413.12
5 - 9
THB380.90
10 - 24
THB353.86
25 - 49
THB330.27
50 +
THB309.55
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.