Altera FPGA EP4CE6F17C9LN, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA

  • RS Stock No. 170-2983
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. EP4CE6F17C9LN
  • ผู้ผลิต / Manufacturer Altera
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Cyclone FPGA, Altera

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Family Name Cyclone
Number of Logic Gates 6272
Number of Logic Cells 6272
Number of Logic Units 392
Dedicated DSP Yes
Number of Multipliers 360 (18 x 18)
Mounting Type Surface Mount
Package Type FBGA
Pin Count 256
Number of RAM Bits 276480
Length 17mm
Width 17mm
Maximum Operating Supply Voltage 1.03 V
Minimum Operating Supply Voltage 0.97 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +85 °C
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (In a Tray of 90)
THB 906.011
(exc. VAT)
THB 969.432
(inc. VAT)
Units
Per unit
Per Tray*
90 +
THB906.011
THB81,540.99
*ตัวบ่งบอกราคา / price indicative
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
The Atmel ®ATF1504AS(L) is a high-performance, high-density Complex ...
Description:
The Atmel ®ATF1504AS(L) is a high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Atmel proven electrically-erasable memory technology. With 64 logic macrocells and up to 68 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI, and ...
Low-power, and non-volatile CPLD architectureInstant-on (0.5ms or less) ...
Description:
Low-power, and non-volatile CPLD architectureInstant-on (0.5ms or less) configuration timeStandby current as low as 25μA and fast power-down/reset operationFast propagation delay and clock-to-output timesInternal oscillator.
These devices Provide bandwidth, cost, and power levels ...
Description:
These devices Provide bandwidth, cost, and power levels that are optimized for high-volume data and signal-processing applications.