- RS Stock No.:
- 732-0235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FA5S020HP1
- ผู้ผลิต / Manufacturer:
- JAE
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB90.448
(exc. VAT)
THB96.779
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | THB90.448 | THB452.24 |
100 - 370 | THB87.736 | THB438.68 |
375 - 1495 | THB85.02 | THB425.10 |
1500 - 2995 | THB83.214 | THB416.07 |
3000 + | THB81.408 | THB407.04 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 732-0235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FA5S020HP1
- ผู้ผลิต / Manufacturer:
- JAE
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
FA5 Series FPC to Board Connectors
These FA5 connectors are of the Standard mounting type.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE FA5 Series
The JAE FA5 series of connectors are a low profile design for FPC to Board applications and includes an actuator for clamping and ease of handling.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 800mA |
Voltage Rating | 250 V ac |
Series | FA5 |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Housing Material | Liquid Crystal Polymer |