JST 1.25mm Pitch 13 Way Right Angle Female FPC Connector, LIF Bottom Contact

  • RS Stock No. 638-6883
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 13FE-ST-VK-N
  • ผู้ผลิต / Manufacturer JST
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

1.25mm FFC Connectors, JST FE Series

A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.

• Voltage rating: 100V ac/dc
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant

1.25mm FFC

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Contacts 13
Contact Material Copper Alloy
Pitch 1.25mm
Mounting Type Through Hole
Gender Female
Termination Type LIF Bottom Contact
Body Orientation Right Angle
Current Rating 1A
Voltage Rating 200 V ac/dc
Number of Rows 2
Contact Plating Lead, Tin
Housing Material PBT
Termination Method Solder
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
600 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 7.661
(exc. VAT)
THB 8.197
(inc. VAT)
Units
Per unit
Per Pack*
10 - 140
THB7.661
THB76.61
150 - 490
THB7.114
THB71.14
500 - 990
THB6.567
THB65.67
1000 - 2490
THB6.019
THB60.19
2500 +
THB5.472
THB54.72
*ตัวบ่งบอกราคา / price indicative