JST 1.25mm Pitch 34 Way Straight Female FPC Connector

  • RS Stock No. 638-6726
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 34FE-BT-VK-N
  • ผู้ผลิต / Manufacturer JST
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

1.25mm FFC Connectors, JST FE Series

A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.

• Voltage rating: 100V ac/dc
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant

1.25mm FFC

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Contacts 34
Contact Material Copper Alloy
Pitch 1.25mm
Mounting Type Through Hole
Gender Female
Body Orientation Straight
Current Rating 1A
Voltage Rating 200 V ac/dc
Number of Rows 2
Contact Plating Lead, Tin
Termination Method Solder
Maximum Operating Temperature +85°C
Housing Material PBT
Minimum Operating Temperature -25°C
300 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 16.746
(exc. VAT)
THB 17.918
(inc. VAT)
Units
Per unit
Per Pack*
10 - 140
THB16.746
THB167.46
150 - 490
THB15.816
THB158.16
500 - 990
THB15.569
THB155.69
1000 - 2490
THB15.067
THB150.67
2500 +
THB14.288
THB142.88
*ตัวบ่งบอกราคา / price indicative
Related Products
FH23 Series 0.3 mm LIF (low insertion force) ...
Description:
FH23 Series 0.3 mm LIF (low insertion force) FPC connectors with a low profile 1.25 mm above the board design which accepts 0.2 mm thick FPC. These FH23 series LIF FPC connectors have a simple to use rotating flip-lock actuator ...
FFC/FPC connectors with a 1.0mm centreline ideal for ...
Description:
FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which ...
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
LVDS wire to board discrete wire plug housing ...
Description:
LVDS wire to board discrete wire plug housing with a 1.25mm pitch for socket contacts (see stock number 690-9316 typically). These 1.25mm LVDS cable mount wire to board plug style crimp housings have keying, friction lock and are made from ...