Molex, 19099 Insulated Crimp Spade Connector, 0.25mm² to 1.5mm², 22AWG to 18AWG, M3.5 (#6) Stud Size PVC, Red

  • RS Stock No. 822-1258
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 19099-0009
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Molex InsulKrimp™ Spade Terminals

These crimp spade connector terminals are available as PVC insulated & uninsulated, made of copper with a tin contact plating also available in various colours and wire sizes.

Approvals

CSA, UL

คุณสมบัติ / Specifications
คุณสมบัติ Value
Series 19099
Insulation Insulated
Width 6.35mm
Insulation Material PVC
Minimum Wire Size mm² 0.25mm²
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 22AWG
Shrouded/Unshrouded Shrouded
Maximum Wire Size AWG 18AWG
Stud Size M3.5 (#6)
Colour Red
Contact Plating Tin
Overall Length 20.57mm
Contact Material Copper
Thickness 0.71mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 04/01/2021, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price 1 Pack of 4000
THB 16,936.24
(exc. VAT)
THB 18,121.78
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 2
THB16,936.24
THB4.234
3 - 5
THB16,343.47
THB4.086
6 - 9
THB14,325.02
THB3.581
10 - 19
THB12,892.23
THB3.223
20 +
THB11,388.21
THB2.847
*ตัวบ่งบอกราคา / price indicative
Related Products
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seamsJST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or ...
Vinyl-Insulated Fork Terminal, Single Crimp, Length 25.5mm, Width ...
Description:
Vinyl-Insulated Fork Terminal, Single Crimp, Length 25.5mm, Width 9mm, Diameter 6.7mm, Stud Size M4, Wire Range 4-6mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow.
PLASTI-GRIP closed barrel spade tongue wire crimp terminals ...
Description:
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated ...