Macronix MX29GL256FHT2I-90Q, Parallel 256Mbit Flash Memory, 90ns, 56-Pin TSOP

  • RS Stock No. 170-3128
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MX29GL256FHT2I-90Q
  • ผู้ผลิต / Manufacturer Macronix
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

คุณสมบัติ / Specifications
คุณสมบัติ Value
Memory Size 256Mbit
Interface Type Parallel
Package Type TSOP
Pin Count 56
Organisation 16M x 16 bit, 32M x 8 bit
Mounting Type Surface Mount
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 3.6 V
Length 18.5mm
Height 1.05mm
Width 14.1mm
Dimensions 18.5 x 14.1 x 1.05mm
Number of Banks 4
Minimum Operating Temperature -40 °C
Number of Words 16M, 32M
Number of Bits per Word 8 bit, 16 bit
Maximum Operating Temperature +85 °C
Maximum Random Access Time 90ns
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 ...
Description:
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB ...
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 ...
Description:
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB ...
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 ...
Description:
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB ...
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 ...
Description:
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB ...