Duplex ST-ST patch lead,50/125um 3m

  • RS Stock No. 164-7488
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 5349561-3
  • ผู้ผลิต / Manufacturer COMMSCOPE
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
รายละเอียดสินค้า / Product Details

Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode

From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.

Commscope Range

คุณสมบัติ / Specifications
คุณสมบัติ Value
Length 3m
Propagation Mode Multi Mode
Terminated/Unterminated Terminated
Connector A ST
Connector B ST
Core Diameter 50/125µm
Sheath Colour Orange
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
From Huber+Suhner, a range of premium quality fibre ...
Description:
From Huber+Suhner, a range of premium quality fibre optic pigtail sets with standard SC-HQ connectors. SC compact connectors feature a push-pull latch mechanism and a 2.5 mm ceramic ferrule making them ideal for high density rack and panel applications. The ...
From Huber+Suhner, a range of premium quality fibre ...
Description:
From Huber+Suhner, a range of premium quality fibre optic pigtail sets with E-2000 connectors. The high performance E-2000 connectors have a latched push-pull mechanism and a spring loaded shutter fully protecting the 2.5mm ferrule from dust and scratches. The E-2000 ...
From Commscope, a range of fibre optic OM3 ...
Description:
From Commscope, a range of fibre optic OM3 SC Duplex to SC Duplex multimode patch cables. The Twin Zip patch cables are semi – tight buffered with a 2.5 mm outside diameter. All fibre optic patch cables have an LSZH ...
LC connector patch cords developed to meet the ...
Description:
LC connector patch cords developed to meet the growing demand for higher density fibre connectivityReliable and robust latching mechanismConsiderable space savings (up to 50%) achieved on panels and wallplatesAvailable in duplex singlemode form in various lengthsPatchcords are 9/125mm with 204mm ...