Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

  • RS Stock No. 172-8756
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CIM10J471NC
  • ผู้ผลิต / Manufacturer Samsung Electro-Mechanics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
รายละเอียดสินค้า / Product Details

SMD 0603 Ferrite Beads CIM10 Series

CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBs
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones

คุณสมบัติ / Specifications
คุณสมบัติ Value
Package Type 0603 (1608M)
Impedance at 100 MHz 470Ω
Current Rating 300mA
Type Chip Bead
Dimensions 1.6 x 0.8 x 0.8mm
Length 1.6mm
Depth 0.8mm
Height 0.8mm
Maximum DC Resistance 350mΩ
Material Ferrite
Series CIM10
Application EMI Suppression
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (On a Reel of 10000)
THB 3.305
(exc. VAT)
THB 3.536
(inc. VAT)
Units
Per unit
Per Reel*
10000 +
THB3.305
THB33,050.00
*ตัวบ่งบอกราคา / price indicative
Related Products
A SMT chip bead inductor for use in ...
Description:
A SMT chip bead inductor for use in EMC countermeasuresThe products have a low DC resistance and a closed magnetic pathApplications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc. ...
Size standardized for use by automatic assembly equipment ...
Description:
Size standardized for use by automatic assembly equipment there is no preferred orientationElectroplated terminal electrodes accommodate reflow soldering.High reliability due to an entirely monolithic structureClosed magnetic circuit structure allows high-density installation while preventing crosstalk between ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
These Laird ferrite chip beads have been professionally ...
Description:
These Laird ferrite chip beads have been professionally designed to provide cost-effective, noise filtering. The ferrite chip beads have an ultra-compact design and offer space efficiency with superior EMI noise filtering over a wide frequency range of low to several ...