TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 120Ω impedance at 100 MHz

  • RS Stock No. 164-5896
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 6-1624116-0
  • ผู้ผลิต / Manufacturer TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

SMD 0805 Multilayer Ferrite Beads BMB-P Series

The P Series of multilayer beads is suitable for use in high current circuits due to its low dc resistance.
It can match power lines to a maximum of 6 Amps.
The P series is available in 0603 and 0805 package sizes.

Features and Benefits:

Effective EMI Protection
Low DC Resistance
High Current Handling
Multiple Size Packages
Inorganic Material Construction Operating Temperature Range: -55℃ to +125℃

Applications:

Suited to a Noise Filtering Application Designed for use in Modems etc.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Package Type 0603 (1608M)
Impedance at 100 MHz 120Ω
Type Ferrite Bead
Dimensions 1.6 x 0.8 x 0.8mm
Length 1.6mm
Depth 0.8mm
Height 0.8mm
Material Ferrite
Application High Current, Noise Filtering
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 31/12/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (On a Reel of 4000)
THB 1.786
(exc. VAT)
THB 1.911
(inc. VAT)
Units
Per unit
Per Reel*
4000 +
THB1.786
THB7,144.00
*ตัวบ่งบอกราคา / price indicative
Related Products
The BMB B Series of beads cover a ...
Description:
The BMB B Series of beads cover a wide range of impedance and frequency characteristics. This series is suited to various applications. BMB-B Series minimise the attenuation of the signal wave form due to its sharp impedance characteristics thus effective ...
The BMB A Series of beads cover a ...
Description:
The BMB A Series of beads cover a wide range of impedance and frequency characteristics. The chip beads have a monolithic organic material construction that minimises the effect of electromagnetic interference. This series is suited to various applications. High soldering ...
Series inductor resistor, designed to function nearly as ...
Description:
Series inductor resistor, designed to function nearly as a resistor at noise frequenciesDoes not need a connection to groundNickel barrier structured external electrodes provide excellent solder heat resistanceEffective in noise suppression in a wide frequency range (10MHz to several hundred ...
BLM series ferrite beads from Murata do not ...
Description:
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite ...