Fan Lead Power, 1050mm, for use with Various Fans

  • RS Stock No. 753-8684
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 21811-4-1012
  • ผู้ผลิต / Manufacturer ebm-papst
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Connection Leads for Centrifugal Blowers

Connector leads for centrifugal blowers, available in various lengths.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Function Power
For Use With Ebm-papst D4E 146-LV Centrifugal Blowers, Ebm-papst K4E 146-AB Centrifugal Blowers
Cable Length 1050mm
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 521.49
(exc. VAT)
THB 557.99
(inc. VAT)
Units
Per unit
1 - 4
THB521.49
5 - 11
THB463.08
12 - 24
THB442.83
25 - 49
THB422.57
50 +
THB392.23
Related Products
Self-adhesive gaskets for the most popular fan frame ...
Description:
Self-adhesive gaskets for the most popular fan frame sizes Fitted between a fan and a chassis, they offer excellent noise/vibration insulation together with prevention of air leakageNeoprene/EPDM closed-cell spongeSelf extinguishing, meets UL94HF-1Operating temp. range -56°C to +93°CResistant to water, oils, ...
Black 16//0.2 mm leads with integrated connector. These ...
Description:
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth ...
Black 16//0.2 mm leads with integrated connector. These ...
Description:
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth ...
This power connecting lead from ebm-papst is designed ...
Description:
This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V. The cable conforms to UL standards, with a sealed plug. For use with ESM Length: 450 mm Conforms to UL standards. ...