- RS Stock No.:
- 122-5282
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L64YUM 80
- ผู้ผลิต / Manufacturer:
- Petzl
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 122-5282
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L64YUM 80
- ผู้ผลิต / Manufacturer:
- Petzl
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Absorbica Y Double Lanyard MGO International Version
Absorbica-Y International version double lanyard including an integrated energy absorber. The integrated compact energy absorber gives continuous protection when passing intermediate anchors. The lanyard is available in an 80 cm or 150 cm version without connectors. Certified to European and United States standards the lanyard is available with a two MGO large opening connectors and a captive carabiner.
FEATURES and BENEFITS:
International Version double lanyard
Integrated compact energy absorber
Continuous protection when passing intermediate anchors
Absorbs energy when falling
80 cm or 150 cm versions (with or without connectors)
150 cm version has elasticated arms
Two MGO large opening connectors for connect to a metal structure
Captive steel carabiner
TRIACT LOCK auto locking system attaches to the harness
Abrasion resistant durable zippered fabric pouch protects the energy absorber
Integrated compact energy absorber
Continuous protection when passing intermediate anchors
Absorbs energy when falling
80 cm or 150 cm versions (with or without connectors)
150 cm version has elasticated arms
Two MGO large opening connectors for connect to a metal structure
Captive steel carabiner
TRIACT LOCK auto locking system attaches to the harness
Abrasion resistant durable zippered fabric pouch protects the energy absorber
SPECIFICATIONS:
Connector MGO
Length with connector 115 cm
Max length of torn lanyard after fall 220 cm
Max clearance for fall factor 2 - 435 cm
Weight 2070 g
Length with connector 115 cm
Max length of torn lanyard after fall 220 cm
Max clearance for fall factor 2 - 435 cm
Weight 2070 g
MATERIAL:
Polyester
Nylon
High modulus polyethylene
Aluminium
Nylon
High modulus polyethylene
Aluminium
Standards
ANSI Z359.13 12 feet, ANSI Z359.12, CE EN 355, CE EN 354, CE EN 362
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Extended Length | 1.15m |
Lanyard Use | Fall Arrest |
Harness Connection | Karabiner |