RE910, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board FR4 17.78 x 10.16 x 1.5mm

  • RS Stock No. 897-1436
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RE910
  • ผู้ผลิต / Manufacturer Roth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

RE910 Adapter SOT 23-6

Adaption circuit board for SOT23-6 with 1.00 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 17.78 x 10.16 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 17.78mm
Thickness 1.5mm
Width 10.16mm
33 ภายใน (Within) 5 - 8 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
208 ภายใน (Within) 5 - 8 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
ราคา / Price Each
THB 154.29
(exc. VAT)
THB 165.09
(inc. VAT)
Units
Per unit
1 +
THB154.29
Related Products
Converts every type of surface mount connecter to ...
Description:
Converts every type of surface mount connecter to 2.54mm pitchBoards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.
Connector conversion/extension boards made from 1.6mm thick FR-4 ...
Description:
Connector conversion/extension boards made from 1.6mm thick FR-4 epoxy glass, with plated-through holes. The boards are coated with solder resist. Maximum of 120 pins per connector. Converts the staggered connector's pin alignment.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Plated through holes (double sided 321//322 types)Nominal thickness 1.5mmCopper thickness 35μmHole Pitch 2.54mm (0.1 in)Hole dia 1.0mm.
Epoxy FR4 (LF) PCB, lead-free, tin-plated35-μm copper laminationHole ...
Description:
Epoxy FR4 (LF) PCB, lead-free, tin-plated35-μm copper laminationHole matrix 2.54 ´ 2.54 mmRE332-LF and RE333-LF double-sided, through hole platedØ 2 mm soldering points; Ø 1 mm holeGrid for multiple contact strips DIN 41612 type C-96/abc.