- RS Stock No.:
- 885-3142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 68120
- ผู้ผลิต / Manufacturer:
- Desco
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 885-3142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 68120
- ผู้ผลิต / Manufacturer:
- Desco
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Menda ESD Inspection Gloves
Menda's ESD inspection gloves are designed to be worn when handling ESD susceptible items. They are made with dissipative Thunderon® Fibers to reduce charge generation and bond to a grounded operator. Additional silicone free carrier yarn is made with Kevlar Kleen® which helps to protect operator's hands from cuts on circuit board edges, leads and other sharp objects. The carrier yarn will also absorb sweat and oils produced by the operator to help prevent contamination. The seamless fine gauge knit is designed for all day wear allowing easy hand movement and a high level of tactile sensitivity.
Dissipative (10⁵-10⁸ ohms) Thunderon® Fibres
Kevlar Kleen® carrier yarn
Seamless fine gauge knit
Non-scratch touch screen compatible
Washable
Kevlar Kleen® carrier yarn
Seamless fine gauge knit
Non-scratch touch screen compatible
Washable
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | ESD Safety |
Number of Gloves | 2 |