- RS Stock No.:
- 395-171
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6500 (10512)
- ผู้ผลิต / Manufacturer:
- 3M
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
- RS Stock No.:
- 395-171
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6500 (10512)
- ผู้ผลิต / Manufacturer:
- 3M
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
Nomad™ Aqua doormat
Nomad™ Aqua mats retain dust and absorb damp.
These mats are for indoor use.
Textile mat for normal traffic (500 to 1500 people per day)
Thickness: 9 mm.
Polypropylene fibres, non-slip PVC underlay.
High resistance to stains and U.V.
These mats are for indoor use.
Textile mat for normal traffic (500 to 1500 people per day)
Thickness: 9 mm.
Polypropylene fibres, non-slip PVC underlay.
High resistance to stains and U.V.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Length | 1.5m |
Width | 900mm |
Indoor/Outdoor | Indoor |
Surface Type | Carpet |
Colour | Brown |
Range | Aqua Plus |
Mat Material | PP, PVC |
Thickness | 9mm |
Anti-Slip | Yes |
Application | Door, Entrance |