- RS Stock No.:
- 823-7099
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LCSC135-Y
- ผู้ผลิต / Manufacturer:
- Takachi Electric Industrial
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 823-7099
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LCSC135-Y
- ผู้ผลิต / Manufacturer:
- Takachi Electric Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
LC Handheld Plastic Case
The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Hand-held enclosure, 0.5mm recessed area on the top cover surface
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Supplied with
Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Cover |
Length | 141mm |
For Use With | LC135 Handheld Case |
Width | 81mm |
Material | Silicone |
Dimensions | 141 x 81 x 32mm |
Height | 32mm |
Colour | Yellow |