- RS Stock No.:
- 223-3634
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 414463
- ผู้ผลิต / Manufacturer:
- ERNI
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB66.00
(exc. VAT)
THB70.62
(inc. VAT)
Units | Per unit |
1 - 25 | THB66.00 |
26 - 100 | THB61.00 |
101 + | THB59.00 |
- RS Stock No.:
- 223-3634
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 414463
- ผู้ผลิต / Manufacturer:
- ERNI
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
LDG-A-12 Mini Box
The mini box LDG-A-12 provides the option of installing both a longitudinal printed circuit board and a transverse printed circuit board.
The two asymmetric terminal housings, which can be unscrewed and are on the printed circuit board, are each used to mount up to six angled print terminal pins and terminals.
The terminal pins and terminals can be fitted as required.
The LDG-A-12 features a quick-fix attachment for standard rails in accordance with DIN 46277 and DIN EN50022.
The two asymmetric terminal housings, which can be unscrewed and are on the printed circuit board, are each used to mount up to six angled print terminal pins and terminals.
The terminal pins and terminals can be fitted as required.
The LDG-A-12 features a quick-fix attachment for standard rails in accordance with DIN 46277 and DIN EN50022.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Cover |
For Use With | LDG-A12 |
Material | PC |
Colour | Grey |