- RS Stock No.:
- 133-5972
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RN116-0.5-02-39M
- ผู้ผลิต / Manufacturer:
- Schaffner
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 133-5972
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RN116-0.5-02-39M
- ผู้ผลิต / Manufacturer:
- Schaffner
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised
Schaffner Leaded Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 39 mH |
Series | RN |
Dimensions | 22.5 x 21.5 x 13.2mm |
Operating Temperature Range | -40 → +100 °C |
Minimum Operating Temperature | -40°C |
Depth | 21.5mm |
Length | 22.5mm |
Height | 13.2mm |
Maximum Operating Temperature | +100°C |