Recom, 3W Embedded Switch Mode Power Supply SMPS, 5V dc, Encapsulated

  • RS Stock No. 901-1447
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RAC03-05SE/277
  • ผู้ผลิต / Manufacturer Recom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Recom 3W Single Output, PCB, Encapsulated Regulated AC-DC Converters - RAC03-SE/277 Series

The Recom ultra compact 3W PCB mount RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 30mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.

One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.

Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.

Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinouts

Approvals

EN60335
EN55022 Class B
IEC/EN/UL 60950

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 5 V dc
Output Current 600mA
Power Rating 3W
Number of Outputs 1
Input Voltage 85 → 305 V ac, 120 → 430 V dc
Mounting Type PCB Mount
Package Type Encapsulated
Length 38.25mm
Width 24.35mm
Depth 17.4mm
Weight 28g
Efficiency 76%
Maximum Temperature +85°C
Minimum Temperature -40°C
11 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 508.54
(exc. VAT)
THB 544.14
(inc. VAT)
Units
Per unit
1 - 4
THB508.54
5 - 9
THB482.73
10 - 24
THB457.64
25 - 49
THB432.07
50 +
THB406.97
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Recom RAC series of universal-input, board-mounting modules which ...
Description:
Recom RAC series of universal-input, board-mounting modules which offer a compact 2" x 1" package. The RAC series is a cost effective solution to a wide range of space-critical applications. Features and BenefitsCompact AC-DC power supplyPCB mount package3kVac isolationLow output ...
From Mean Well, the IRM-30 Series of encapsulated ...
Description:
From Mean Well, the IRM-30 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while ...
The 36 W Single Output Enclosed Power Supply ...
Description:
The 36 W Single Output Enclosed Power Supply from RS Pro has been specially designed to offer high efficiency, long life and high reliability for use in various applications. The range comprises of 6 models with outputs of 5 V, ...
Compact, screw terminal module power supplyUniversal Input 90-264Vac ...
Description:
Compact, screw terminal module power supplyUniversal Input 90-264Vac or 120-370Vdc 3kVac isolationLow output ripple and noiseEMC compliance to EN 55022 Class BShort circuit protection.