Recom, 4W Embedded Switch Mode Power Supply SMPS, 15V dc, Encapsulated

  • RS Stock No. 817-9817
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RAC04-15SC/230
  • ผู้ผลิต / Manufacturer Recom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series

The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.

Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B

Standards

EN-60950-1, UL-60950-1

Approvals

EN, UL and CE certified

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 15 V dc
Output Current 267mA
Power Rating 4W
Number of Outputs 1
Input Voltage 80 → 264V ac
Mounting Type Through Hole
Package Type Encapsulated
Length 36.7mm
Width 27.2mm
Depth 17.1mm
Efficiency 78%
Maximum Temperature +65°C
Minimum Temperature -40°C
12 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 553.76
(exc. VAT)
THB 592.52
(inc. VAT)
Units
Per unit
1 - 4
THB553.76
5 - 9
THB526.06
10 - 24
THB498.60
25 - 49
THB470.66
50 +
THB442.72
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
PSF-125 – 125w Open Frame PSU. Universal / ...
Description:
PSF-125 – 125w Open Frame PSU. Universal / Full range AC inputHigh power density, High efficiency and reliabilityOutput protections: OLP/OVP/SCPWide operating ambient temperature (-20C∼70C)100% full load burn-in test.
Ultra-wide 85 - 305VAC and 70 - 430VDC ...
Description:
Ultra-wide 85 - 305VAC and 70 - 430VDC input voltage rangeOutput short circuit, overcurrent protectionHigh efficiency, high power densityLow power consumption, green powerCompact size open frameFlexible design of peripheral circuit reduces layout problems.
Universal 85 - 264V AC and wide 100 ...
Description:
Universal 85 - 264V AC and wide 100 - 370V DC InputOperating ambient temperature range -40°C to +70°CHigh I/O isolation test voltage up to 4000VACRegulated output, Low output ripple & noiseOutput short circuit, over-current, over-voltage protectionHigh efficiency, high reliability.
Overvoltage, power limit and short circuit protectionEMI/RFI to ...
Description:
Overvoltage, power limit and short circuit protectionEMI/RFI to CISPR 55011//14-B. FCC 15-BHigh reliability MTBF>100,000 hoursOptional covers available, see stk nos. 377-6968 or 396-1942Power factor correction to EN61000-3-2 (VLT80 and VLT130)-20 to +50°C operating temperature.