TRACOPOWER Switching Power Supply, TXL 015-12S, 12V dc, 1.3A, 15W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 706-6240
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TXL 015-12S
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 706-6240
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TXL 015-12S
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TXL-015 series 15.6W single output AC to DC embedded switch mode power supply has an output current rating of 1.3A at 12VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It has a low profile metal case and screw terminal block connections that make it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
Derating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed the specified maximum output power for multi-output models.
Note:
Derating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed the specified maximum output power for multi-output models.
Features and Benefits
Compact design, metal case
Easy installation
Efficiency is 84%
High quality
Overvoltage protection
Screw terminals
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 84%
High quality
Overvoltage protection
Screw terminals
Short circuit protection
Wide range universal input
Certifications
CB approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (power factor correction)
IEC 60950-1
UL 60950-1
UL approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (power factor correction)
IEC 60950-1
UL 60950-1
UL approved
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 76mm |
Width | 51mm |
Depth | 28mm |
Efficiency | 70 → 84% |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 130g |