Mean Well Embedded Switch Mode Power Supply SMPS, SP-240-15RS, 15V dc, 16A, 240W, 1 Output, 124 → 370 V dc, 88
- RS Stock No.:
- 705-9826
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SP-240-15RS
- ผู้ผลิต / Manufacturer:
- Mean Well
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 705-9826
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SP-240-15RS
- ผู้ผลิต / Manufacturer:
- Mean Well
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Note
Derate output 2% per °C above 50°C.
Depth does not include terminal block.
Depth does not include terminal block.
Standards
EN 60950, UL 60950
Approvals
UL recognised, TUV, CB
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 16A |
Power Rating | 240W |
Number of Outputs | 1 |
Input Voltage | 124 → 370 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 190mm |
Width | 93mm |
Depth | 50mm |
Efficiency | 86% |
Weight | 800g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |