- RS Stock No.:
- 161-8272
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 161-8272
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
35 W Single Output Enclosed Power Supply
The 35 W Single Output Enclosed Power Supply from RS Pro has been specially designed to offer high efficiency, long life and high reliability for use in various applications. The range comprises of 6 models with outputs of 5 V, 12 V, 15 V, 24 V, 36 V and 48 V. Each model comes with a 3-year warranty and is RoHS, CE and UL approved.
Features and Benefits
No load power consumption <0.2 W
Rated current 7 A
DC Voltage 5 V
Small compact design
Cooling by free air convection
High efficiency
Long life
Highly reliable
Able to withstand 5G vibration test
Universal input
3-year warranty
Rated current 7 A
DC Voltage 5 V
Small compact design
Cooling by free air convection
High efficiency
Long life
Highly reliable
Able to withstand 5G vibration test
Universal input
3-year warranty
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 7A |
Power Rating | 35W |
Number of Outputs | 1 |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 82mm |
Depth | 30mm |
Efficiency | 82% |
Weight | 230g |