- RS Stock No.:
- 161-8210
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 161-8210
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO 15.6 W Embedded Switch Mode Power Supply SMPS, 12 V DC, Enclosed
This RS PRO 15.6 W embedded switch-mode power supply (SMPS) provides an efficient output current for use in industrial applications. It can transform AC inputs from 88 to 264 V into a reliable output of 12 V DC. You'll find SMPSs used in a variety of settings including manufacturing processes, telecoms and machine assembly.
This unit's chassis mounting design and screw terminals allow you to install it on a base or backplate. The vented metal case encourages airflow and cools the device without the need for power-consuming fans. Built-in overload and short-circuit protections guard against damage.
This type of power supply uses high-frequency switching of a capacitor to efficiently maintain the DC output at the required voltage. This unit is Restriction of Hazardous Substances (RoHS) approved too, meaning it contains only minimal levels of harmful substances.
This unit's chassis mounting design and screw terminals allow you to install it on a base or backplate. The vented metal case encourages airflow and cools the device without the need for power-consuming fans. Built-in overload and short-circuit protections guard against damage.
This type of power supply uses high-frequency switching of a capacitor to efficiently maintain the DC output at the required voltage. This unit is Restriction of Hazardous Substances (RoHS) approved too, meaning it contains only minimal levels of harmful substances.
Features and Benefits
• Enclosed package type
• Single output
• Efficiency of 73%
• Output current of 1.3 A
• Length of 850 mm
• Width of 58.5 mm
• Depth of 36.5 mm
• Weight of 250 g
• Minimum operating temperature of -10ºC
• Maximum operating temperature of +60ºC
• Single output
• Efficiency of 73%
• Output current of 1.3 A
• Length of 850 mm
• Width of 58.5 mm
• Depth of 36.5 mm
• Weight of 250 g
• Minimum operating temperature of -10ºC
• Maximum operating temperature of +60ºC
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.3A |
Power Rating | 15.6W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 85mm |
Width | 58.5mm |
Depth | 36.5mm |
Efficiency | 73% |
Maximum Temperature | +60°C |
Weight | 250g |
Minimum Temperature | -10°C |