XP Power Switching Power Supply, VCS50US15, 15V dc, 3.3A, 50W, 1 Output, 127 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7874
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VCS50US15
- ผู้ผลิต / Manufacturer:
- XP Power
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB973.18
(exc. VAT)
THB1,041.30
(inc. VAT)
Units | Per unit |
1 - 9 | THB973.18 |
10 - 49 | THB942.54 |
50 + | THB930.28 |
- RS Stock No.:
- 122-7874
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VCS50US15
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
Features and Benefits
50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
XP Power - AC-DC Power Supplies
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 3.3A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 110.5mm |
Width | 78mm |
Depth | 35mm |
Efficiency | 86% |
Weight | 250g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |