Power Supply Linear +12-15V,-12-15 0.8A

  • RS Stock No. 848-4737
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. HAA15-0.8-A+G
  • ผู้ผลิต / Manufacturer SL POWER CONDOR
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
รายละเอียดสินค้า / Product Details

SL Power Condor Regulated Single Output Linear Power Supplies

SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.

World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant

Standards

UL/CSA 60950; EN/IEC60950-1

Approvals

UL/CSA TUV/IEC

Open Frame Linear

สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/06/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 4,429.36
(exc. VAT)
THB 4,739.42
(inc. VAT)
Units
Per unit
1 - 4
THB4,429.36
5 - 9
THB4,178.54
10 - 24
THB4,026.74
25 - 49
THB3,818.64
50 +
THB3,690.97
Related Products
Plugs directly into a standard 2-pin Euro socketRegulated ...
Description:
Plugs directly into a standard 2-pin Euro socketRegulated or unregulated output optionsDouble insulation and protection to IP40 Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)High quality manufacturing and testing in accordance with EN 60950Operating temperature ...
Designed as a power supply for CCTV internal ...
Description:
Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated ...
DIN rail power supply.Feature triple protection (protection against ...
Description:
DIN rail power supply.Feature triple protection (protection against short-circuits, overheating and overcurrent).LED voltage indicator.Screw terminal style connection.Rigid cable cross section 2.5 mm² and flexible cable cross section 1.5 mm².30 VA max. consumption for AL911 and 50 VA for AL912.
Compact and suitable for a wide range of ...
Description:
Compact and suitable for a wide range of applications where low noise and RFI together with good load regulation is essential. UPS standby circuitryLow noise and rippleAdjustable output voltageVoltage regulatorCurrent limitThermal shutdownSplit bobbin transformerInput and output fusesFuse blown indicatorEasy ...