Maxim DS28C36Q+U, 8kbit EEPROM Chip 6-Pin TDFN Serial-I2C

  • RS Stock No. 168-2876
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DS28C36Q+U
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

The DS28C36 is a secure authenticator that provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. In addition to the security services provided by the hardware implemented crypto engines, the device integrates random number generator (RNG), 8Kb of secured EEPROM, a decrement-only counter, two pins of configurable GPIO, and a unique 64-bit ROM identification number (ROM ID).

Two GPIO Pins with Optional Authentication Control
Certificate to Set On/Off after Multiblock Hash for Secure Boot
RNG with Function to Read Out
17-Bit One-Time Settable, Nonvolatile Decrement-Only Counter with Authenticated Read
8Kbits of EEPROM for User Data, Keys, and Certificates
I2C Communication, 100kHz and 400kHz
Operating Range: 3.3V ±10%, -40°C to +85°C
6-Pin TDFN Package

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Memory Size 8kbit
Interface Type Serial-I2C
Package Type TDFN
Mounting Type Surface Mount
Pin Count 6
Organisation 1K x 8 bit
Minimum Operating Supply Voltage 2.97 V
Maximum Operating Supply Voltage 3.63 V
Number of Bits per Word 8bit
Length 3.1mm
Width 3.1mm
Height 0.75mm
Dimensions 3.1 x 3.1 x 0.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Data Retention 10yr
Number of Words 1k
400 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (On a Reel of 100)
THB 60.956
(exc. VAT)
THB 65.223
(inc. VAT)
Units
Per unit
Per Reel*
100 +
THB60.956
THB6,095.60
*ตัวบ่งบอกราคา / price indicative
Related Products
The Microchip Technology Atmel family, TQFP package, surface ...
Description:
The Microchip Technology Atmel family, TQFP package, surface mount, 100-pin, high performance, a high-density complex programmable logic device (CPLD) is an electrically erasable device. It has a voltage rating between 3.3V and 5V. The (CPLD) is designed with 128 logic ...
Description:
The SY89545L is a fast, low jitter 4:1 differential MUX with an LVDS (350mV) compatible output with guaranteed data rate throughput of 3.2Gbps over temperature and voltage. The SY89545L differential inputs include a unique, 3-pin internal termination that allows access ...
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM ...
Description:
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM when VCC is out of toleranceAutomatically switches to battery backup supply when VCC power failure occursMonitors voltage of a lithium cell and provides advanced warning of impending battery failureSignals low-battery condition on ...
Digital multiphase controllers combined with smart power stages ...
Description:
Digital multiphase controllers combined with smart power stages provide up to seven phases assignable in any combination across two outputs. ISL68124: Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBusISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBusISL68134: Digital ...