- RS Stock No.:
- 184-6047
- ผู้ผลิต / Manufacturer:
- RS PRO
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Box of 20
THB1,592.15
(exc. VAT)
THB1,703.60
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | THB1,592.15 | THB79.608 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 184-6047
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- TR
รายละเอียดสินค้า / Product Details
RS PRO PU Foam Banded Ear Plugs
Introducing the RS PRO Banded Ear Plugs, providing essential protection for hearing. These lightweight and high-quality disposable earplugs are suitable for a wide range of applications and provide all-day comfort with an excellent attenuation rate. The soft PU foam and conical shape allow the earplugs to fit securely and comfortably in the ear canal, even for long periods of time. These RS PRO earplugs are used to ensure noise reduction in louder environments, while still being suitable for tough jobs and harsh working environments. By using the sound-absorbing foam and being directly inserted into the users ear canal, these banded earplugs can easily filter out harmful noises, making them an ideal piece of equipment for protecting hearing and perfect for intermittent use.
Features and Benefits:
These RS PRO banded plugs are made from PU Foam which is lightweight and durable for use in any environment and perfect for intermittent ear protection
The PU foam is a sound-absorbing foam that filters harmful or damaging noises out that can cause discomfort, allowing optimum protection for the wearer
Soft ear cushioning that moulds to the ear and offers superior comfort, all day long
Each band of earplugs is supplied within a hygienic polybag along with fitting instructions
An economical alternative to more expensive ear defenders
Individually packed for vending machines being used within the industry
26 dB SNR
The PU foam is a sound-absorbing foam that filters harmful or damaging noises out that can cause discomfort, allowing optimum protection for the wearer
Soft ear cushioning that moulds to the ear and offers superior comfort, all day long
Each band of earplugs is supplied within a hygienic polybag along with fitting instructions
An economical alternative to more expensive ear defenders
Individually packed for vending machines being used within the industry
26 dB SNR
Applications:
When working in an environment where loud or repetitive noises are prevalent, hearing protection is an essential part of PPE to ensure employees do not damage their hearing. These earplugs reduce and deflect loud noises by sitting inside and protecting the ears. Each earplug has an SNR (Single Number Rating) to ensure it can be used at the appropriate noise levels to ensure it works effectively in reducing the risk of hearing damage. Earplugs or ear protection as part of PPE workwear is generally used by the following industries:
Construction
Factory production
Maintenance engineers
Extreme industrial noise
Aircraft
Quarrying
Paper mills
Heavy engineering
Construction
Factory production
Maintenance engineers
Extreme industrial noise
Aircraft
Quarrying
Paper mills
Heavy engineering
Standards and Certifications:
EN 352-2 (SNR 26dB)
CE-CAT III
CE-CAT III
Do earplugs block out sound?
Earplugs reduce the amount of sound coming through from loud or repetitive noises that could potentially damage an individuals hearing or cause hearing loss. They do not completely block out noise, however, when selecting the correct earplugs, it can reduce the risk of damage to hearing.
When should ear protection be worn?
Generally, ear protection should be worn when working with loud or repetitive noises that measure above 85 decibels over an 8-hour time period. There are, however, parameters that are set by the OSHA (Occupational Safety and Health Administration) that consider the exposed time period to noises over 85 decibels and when hearing protection is absolutely essential.
What is the best noise reduction rating (NRR)?
The highest NRR rating for earplugs is 33. Combined with ear defenders, this rating can increase to an even higher rating of 36.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Band |
Number of Pairs per Package | 1 |
Single Number Rating SNR | 26dB |
Standards Met | CE, EN 352-2 |
Material | Polyurethane |
Colour | Yellow |
Metal Detectable | No |