- RS Stock No.:
- 192-9603
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DVIDDMM7M
- ผู้ผลิต / Manufacturer:
- StarTech.com
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 192-9603
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DVIDDMM7M
- ผู้ผลิต / Manufacturer:
- StarTech.com
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
StarTech.com Dual Link DVI-D to DVI-D Cable, Male to Male, 7 m - DVIDDMM7M
Connect your electronics equipment with this StarTech.com dual link DVI-D (digital visual interface) to DVI-D cable. It has a total length of 7 metres, making it suitable for larger spaces or more complex device configurations. Use it for home entertainment setups such as linking a computer to a projector, monitor or TV screen. It's also ideal for connecting switches, print servers and workstations.
Features and Benefits
Long-term reliabilityThe durable strain-relief moulding of the cable gives protection against impact or tension that could damage the internal wiring and connectors. The PVC material used for the outer sheath is also highly resistant to wear and corrosion, ensuring a long lifespan.
Advanced performanceThe cable is designed to support resolutions of up to 2560 x 1600. It will serve your home entertainment needs and is also suitable for image projection in public or commercial situations.
Advanced performanceThe cable is designed to support resolutions of up to 2560 x 1600. It will serve your home entertainment needs and is also suitable for image projection in public or commercial situations.
Applications
• Ferrite core eliminates EMI (electromagnetic interference)
• Aluminium-mylar foil wiring with braided shielding, providing good mechanical strength
• Nickel-plated connectors offer excellent conductivity and resistance to oxidation
• Aluminium-mylar foil wiring with braided shielding, providing good mechanical strength
• Nickel-plated connectors offer excellent conductivity and resistance to oxidation
The DVIDDMM7M 7m DVI-D Dual Link cable features 2 male DVI (25-pin) connectors and offers 7 meters in cable length, making it perfect for longer connections between your desktop or laptop computer and a DVI-D monitor or projector.
The 7m DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
The 7m DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
FAQs
Supports a maximum resolution of 2560x1600
High-speed digital transmission rate of up to 9.9 Gbits/sec
Ferrite core eliminates EMI interference
aluminium-mylar foil with braided shielding
Supports hot-plugging of DVI display devices
Overcomes limitations of shorter-length cables with a 7m connection between DVI-D devices
Avoid damaged connectors with durable strain-relief molding
Guaranteed reliability
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
High-speed digital transmission rate of up to 9.9 Gbits/sec
Ferrite core eliminates EMI interference
aluminium-mylar foil with braided shielding
Supports hot-plugging of DVI display devices
Overcomes limitations of shorter-length cables with a 7m connection between DVI-D devices
Avoid damaged connectors with durable strain-relief molding
Guaranteed reliability
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
How quickly can I transfer data with this cable?This dual link cable is designed for use with fast Ethernet networks and is capable of supporting transmission rates of up to 9.9 Gbits/sec.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector 1 | DVI-D Dual Link |
Connector 2 | DVI-D Dual Link |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 7m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Aluminum-Mylar Foil with Braid |
Standards Met | CE, REACH |