- RS Stock No.:
- 774-8175
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 774-8175
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS Touch Pin / Proximity Kit
12Vdc 2A Power Supply
EPX20 Touch Sensitive Pin / Prox
Backlight keypad
Operating voltage: 12 or 24Vdc
1000 Users
Magnetic Lock
Exit Button & Break Glass Call Point
EPX20 Touch Sensitive Pin / Prox
Backlight keypad
Operating voltage: 12 or 24Vdc
1000 Users
Magnetic Lock
Exit Button & Break Glass Call Point
Note
The RS Access Control Kits provide a single access control solution, in one box, for one access door. Everthing required to install access control is provided in each kit, including an enclosure with boxed 2A power supply, a keypad or proximity system, exit buttons, magnetic locks and break glass units depending on the specfic kit chosen. Also within this range is a large choice of access control equipment available separately.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
System Type | Access Control Kit |
Components Included | Break Glass Box, Exit Button, Keypad, Power Supply |
Supply Voltage | 12V dc |