- RS Stock No.:
- 243-6384
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SH-DB01
- ผู้ผลิต / Manufacturer:
- Deltaco
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 243-6384
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SH-DB01
- ผู้ผลิต / Manufacturer:
- Deltaco
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The Deltaco Smart Doorbell Camera has 2.4GHz WIFI with microSD. It is a smart doorbell with a camera where you both get a notification on the phone while you can see who is ringing the doorbell, whether you are at home or away. The camera has a resolution of 1280x720 (1MP) which gives you a clear image, as well as an IR range of up to 5m to be able to see the person in the dark. With the built-in PIR sensor, the doorbell can detect movements and everything that happens. It also supports two-way audio, which can be convenient if you need to communicate with the person ringing the doorbell. The doorbell can either be screwed on with the included back plate (screws included), or set up with double-sided adhesive tape (not included).
Frame rate 30 fps
Power batteries or 24 VAC
Batteries 2x 18650 Li-ion (included)
Standby time 6 months
Viewing angle 166 °
Power batteries or 24 VAC
Batteries 2x 18650 Li-ion (included)
Standby time 6 months
Viewing angle 166 °
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
System Type | Smart Home Door Bell |