Rose Distribution Board, 41 A

  • RS Stock No. 287-5086
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 11020088
  • ผู้ผลิต / Manufacturer Rose
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Diecast housing IP66 in standard and EMC design

High-performance aluminium die cast housing/epoxy grey
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Current 41 A
Lockable Yes
Series Aluminium Standard
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 2,610.82
(exc. VAT)
THB 2,793.58
(inc. VAT)
Units
Per unit
1 - 10
THB2,610.82
11 - 25
THB2,316.73
26 +
THB2,000.06
Related Products
Acti9 Isobar A and B type Distribution Board ...
Description:
Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications. Single phase distribution boards with 125A ratingStandard distribution boards up to 24 waysTerminal block for feeding up to 100AOption of ...
Plexo3 cabinets have identical pre-cut isometric knockouts on ...
Description:
Plexo3 cabinets have identical pre-cut isometric knockouts on the top and bottom for fitting IsO membrane glands or cable glands. On one of the two surfaces, the 20 mm and 25 mm diameter knockouts are fitted with pierceable membrane glands. ...
Modular box assemblies with 1 row and small ...
Description:
Modular box assemblies with 1 row and small dimensions for individual and collective housing.Manufactured in RAL 9003 white, with self-extinguishing insulating material.Flame and abnormal heat tested, compliant with ERP regulations.
Internal modular enclosures with 1 to 3 rows, ...
Description:
Internal modular enclosures with 1 to 3 rows, designed for housing distribution boards in residential and tertiary buildings.Manufactured in a RAL 9016 colour self-extinguishing insulating material.Enclosures compatible with Distri'clic XE splitters for installing Duoline plug-in equipmentFire and extreme ...