Alpha Solway 8030V Disposable Face Mask, FFP3, Valved

  • RS Stock No. 667-4323
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 8030V
  • ผู้ผลิต / Manufacturer Alpha Solway
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Alphamesh 8030V FFP3 Valved

The alphamesh 8000 SERIES was developed to improve the comfort of disposable respirators whilst maintaining an excellent face fit. Colour coding the range makes identification simple when varying levels of protection may be required or in specific manufacturing applications such as the food industry.

Alphamesh shell - supports the filter media, maintains shape and prevents collapse onto the face
Noseclip free - preformed nosebridge provides comfortable fit eliminating the need for regular adjustment
Wide, continuous loop headstrap - effectively distributes the tension to avoid any 'tight spots'
Fully adjustable and clipped head strap - enhances good fit and allows the respirator to drop away from the face when not in use
Low profile valve - aids field of vision and reduces heat and moisture build up within the respirator
Completely metal free - suitable for food industry applications
Colour coded for ease of identification - White FFP1, Blue FFP2, Grey FFP2 with charcoal and Orange FFP3
Full inner face seal on FFP2 charcoal and FFP3 models - to further enhance comfort and face fit

Standards

BS EN 149:2001 (including 120mg Loading Test)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Protection Rating FFP3
Valved Yes
Adjustable Nose Clips No
Quantity Per Package 5
Category General Purpose
Colour Orange
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
ราคา / Price 1 Box of 5
THB 1,101.60
(exc. VAT)
THB 1,178.71
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
THB1,101.60
THB220.32
7 - 14
THB1,057.53
THB211.506
15 - 39
THB1,024.49
THB204.898
40 +
THB969.41
THB193.882
*ตัวบ่งบอกราคา / price indicative