8 Way Surface Mount DIP Switch 8P8T-NC, Flat Actuator

  • RS Stock No. 123-9564
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SSGM780103
  • ผู้ผลิต / Manufacturer Alps Alpine
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Alps SSGM Series DIP Switches

SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.

Alps DIP Switches

คุณสมบัติ / Specifications
คุณสมบัติ Value
Contact Configuration 8P8T-NC
Contact Current Rating 25 (Opening and Closing) mA, 100 (When Energized) mA
Contact Material Gold
Number of Positions 8
Mounting Type Surface Mount
Actuator Type Flat
Package Style DIP
Mechanical Life 3000Cycles
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24 V dc, 50 V dc
50 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 73.704
(exc. VAT)
THB 78.863
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB73.704
THB368.52
25 - 45
THB70.002
THB350.01
50 - 95
THB66.532
THB332.66
100 - 245
THB63.174
THB315.87
250 +
THB56.868
THB284.34
*ตัวบ่งบอกราคา / price indicative
Related Products
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Sub-miniature switches in a choice of configurations and ...
Description:
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise. Gold wiping contact systemContact resistance: 100mΩInsulation resistance:100 MΩ @ 250VdcLow profile with tape sealMechanical life: 1000 Cycles.
GDS series low profile surface mount DIP switches ...
Description:
GDS series low profile surface mount DIP switches from Tyco Electronics. Bifurcated gold wiping (gold to gold) contact systemVacuum pick and place compatible and auto insertable.
Surface mount DIL switches designed to DIL standards. ...
Description:
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines. Surface mountingFlat actuators available as sealed tape versionsGold plated contactsContact resistance: 200mΩ maxInsulation resistance: 100MΩ min at 250VdcRoHS compliantMechanical life: 1000 operations.