4 Way Surface Mount DIP Switch 4P4T-NC, Top Slide Actuator

  • RS Stock No. 123-9559
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SSGM640200
  • ผู้ผลิต / Manufacturer Alps Alpine
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Alps SSGM Series DIP Switches

SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.

Alps DIP Switches

คุณสมบัติ / Specifications
คุณสมบัติ Value
Contact Configuration 4P4T-NC
Contact Current Rating 25 (Opening and Closing) mA, 100 (When Energized) mA
Contact Material Gold
Number of Positions 4
Mounting Type Surface Mount
Actuator Type Top Slide
Package Style DIP
Mechanical Life 3000Cycles
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24 V dc, 50 V dc
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/11/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 43.70
(exc. VAT)
THB 46.76
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB43.70
THB218.50
25 - 45
THB42.374
THB211.87
50 - 95
THB41.098
THB205.49
100 - 245
THB39.876
THB199.38
250 +
THB37.912
THB189.56
*ตัวบ่งบอกราคา / price indicative
Related Products
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
C&K’s series of surface mount half-pitch DIP switches, ...
Description:
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K ...
Low profile of 5mm and 2.54 pitch.End stackable ...
Description:
Low profile of 5mm and 2.54 pitch.End stackable designGold-plated twin contact and a slide-type self cleaning mechanism ensure high reliabilityOperating force: 0.3 to 7.8 N.
The 97C series of surface mount DIP Switches ...
Description:
The 97C series of surface mount DIP Switches from Greyhill are used in any DIP application where space is at a premium such as notebook computers, CD-ROM drives and cellular base stations.The Greyhill 97C Series DIP switch is half the ...