8 Way Through Hole DIP Switch 8P8T-NC, Flat Actuator

  • RS Stock No. 123-9558
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SSGM280100
  • ผู้ผลิต / Manufacturer Alps Alpine
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Alps SSGM Series DIP Switches

SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.

Alps DIP Switches

คุณสมบัติ / Specifications
คุณสมบัติ Value
Contact Configuration 8P8T-NC
Contact Current Rating 25 (Opening and Closing) mA, 100 (When Energized) mA
Contact Material Gold
Number of Positions 8
Mounting Type Through Hole
Actuator Type Flat
Package Style DIP
Mechanical Life 3000Cycles
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24 V dc, 50 V dc
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/11/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 56.81
(exc. VAT)
THB 60.79
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB56.81
THB284.05
25 - 45
THB53.96
THB269.80
50 - 95
THB49.948
THB249.74
100 - 245
THB47.44
THB237.20
250 +
THB45.022
THB225.11
*ตัวบ่งบอกราคา / price indicative
Related Products
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
The CTS DIP switch is a 4-way through ...
Description:
The CTS DIP switch is a 4-way through hole mount DIP SPST switch. It has standard actuator type which has a top, right angle or side angle actuation styles. Its unique design and construction provides superior ESD protection. When the ...