5 Way Through Hole DIP Switch 5P5T-NC, Top Slide Actuator

  • RS Stock No. 123-9554
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SSGM150100
  • ผู้ผลิต / Manufacturer Alps Alpine
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Alps SSGM Series DIP Switches

SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.

Alps DIP Switches

คุณสมบัติ / Specifications
คุณสมบัติ Value
Contact Configuration 5P5T-NC
Contact Current Rating 25 (Opening and Closing) mA, 100 (When Energized) mA
Contact Material Gold
Number of Positions 5
Mounting Type Through Hole
Actuator Type Top Slide
Package Style DIP
Mechanical Life 3000Cycles
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24 V dc, 50 V dc
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 14/11/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 82.73
(exc. VAT)
THB 88.52
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB82.73
THB413.65
25 - 45
THB78.624
THB393.12
50 - 95
THB66.872
THB334.36
100 - 245
THB60.20
THB301.00
250 +
THB54.144
THB270.72
*ตัวบ่งบอกราคา / price indicative
Related Products
Sub-miniature switches in a choice of configurations and ...
Description:
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise. SMD mounting height 2.5mm low profile designComplies with EIAJ SOP standard outline dimensionsSeal tape typeExcellent contact stability with ...
A range of low cost PCB mount rotary ...
Description:
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models. Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)RoHS compliant10 or 16 ...
GDA-SA Series DIP switches from TE Connectivity. Manufactured ...
Description:
GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment. 1.27mm pitchJ-bend terminalsGold plated contactsFlush ...
Through board mount DIL switches designed to DIL ...
Description:
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines. Through board mountingSeal tape versions availableGold plated contactsContact resistance: 200mΩ maxInsulation resistance: 100MΩ min at 250VdcRoHS compliantMechanical life: 1000 operations.