2 Way Through Hole DIP Switch DPDT-NC, Top Slide Actuator

  • RS Stock No. 123-9551
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SSGM120100
  • ผู้ผลิต / Manufacturer Alps Alpine
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Alps SSGM Series DIP Switches

SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.

Alps DIP Switches

คุณสมบัติ / Specifications
คุณสมบัติ Value
Contact Configuration DPDT-NC
Contact Current Rating 25 (Opening and Closing) mA, 100 (When Energized) mA
Contact Material Gold
Number of Positions 2
Mounting Type Through Hole
Actuator Type Top Slide
Package Style DIP
Mechanical Life 3000Cycles
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24 V dc, 50 V dc
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 08/11/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 42.114
(exc. VAT)
THB 45.062
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB42.114
THB210.57
25 - 45
THB40.016
THB200.08
50 - 95
THB34.12
THB170.60
100 - 245
THB30.624
THB153.12
250 +
THB27.476
THB137.38
*ตัวบ่งบอกราคา / price indicative
Related Products
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
SSGM Series DIP Switches are a highly reliable ...
Description:
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Box type Through-hole Mounting Piano DIP Switches. Slide ...
Description:
Box type Through-hole Mounting Piano DIP Switches. Slide twin contacts mechanism ensure high reliability.Available both ON and OFF-set soldering.Both short and long actuators are available.