Lighting Switch DIN Rail Switch, 250 V

  • RS Stock No. 896-8645
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 15482
  • ผู้ผลิต / Manufacturer Schneider Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Schneider Electric IC100 Series- Twilight Switch

Schneider Electric Acti 9 IC100 Series of Twilights Switches.

1 channel
DIN Rail mounting
2-100 lux
Screw terminals
IP20B protection

Analogue

คุณสมบัติ / Specifications
คุณสมบัติ Value
Supply Voltage 250 V
Type Lighting Switch
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Digital time switch with weekly program1 channelProgramming by ...
Description:
Digital time switch with weekly program1 channelProgramming by app possibleSafe transfer via optional Bluetooth Low Energy OBELISK top3100 % compatible with top2DuoFix spring terminalsFor 2 conductors eachWire or strand (with or without wire end sleeve)Wire diameter: 0.5 - 2.5 mm²Button ...
Holiday functionPermanently ON or OFF with manual switchSwitching ...
Description:
Holiday functionPermanently ON or OFF with manual switchSwitching capacity 16A per channelManual overrideUnrestricted block programming of daysFully automatic daylight saving timeElapsed time and pulse counter for each channelPulse function: Automated switch OFF timer up to 59:59 (mm:ss)Security by PIN codingPC ...
Plugs straight into a wall socket for security, ...
Description:
Plugs straight into a wall socket for security, convenience and economy applications. The unit will repeat the same switching patterns over each 24 hour period. Plug-in control for 13 amp (3kW) appliances and filament lamps up to 400W.Switches appliances ON ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...