- RS Stock No.:
- 186-3427
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XW6T-COM1.5X40BL
- ผู้ผลิต / Manufacturer:
- Omron
- RS Stock No.:
- 186-3427
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XW6T-COM1.5X40BL
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Blue |
American Wire Gauge | 26 → 14AWG |
Series | XW6T |
Termination Method | Push In |
Cable CSA | 0.08 → 1.5 mm², 0.14 → 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |