Block PVSB 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 667-5363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PVSB 400/24-20
- ผู้ผลิต / Manufacturer:
- Block
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB15,743.88
(exc. VAT)
THB16,845.95
(inc. VAT)
Units | Per unit |
1 + | THB15,743.88 |
- RS Stock No.:
- 667-5363
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PVSB 400/24-20
- ผู้ผลิต / Manufacturer:
- Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
PV Series Power Supplies
Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.
Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 340 → 550V ac |
Power Rating | 480W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 127mm |
Width | 77mm |
Depth | 127mm |
Series | PVSB 400 |
Output Voltage Adjustment Range | 22.8 to 28.8V |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 150mV Pk-Pk |
Efficiency | 90.0% |
Minimum Temperature | -10°C |