Cosel Switching Power Supply, PBW15F-12, -12V dc, 1.4 A, 700mA, 16.8W, Dual Output, 110 → 370 V dc, 85 →
- RS Stock No.:
- 101-077
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBW15F-12
- ผู้ผลิต / Manufacturer:
- Cosel
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,879.03
(exc. VAT)
THB2,010.56
(inc. VAT)
Units | Per unit |
1 - 14 | THB1,879.03 |
15 + | THB1,747.50 |
- RS Stock No.:
- 101-077
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBW15F-12
- ผู้ผลิต / Manufacturer:
- Cosel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Cosel PBW Series Switch Mode Power Supplies
The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.
Features and Benefits:
Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | -12V dc |
Output Current | 1.4 A, 700mA |
Power Rating | 16.8W |
Number of Outputs | 2 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 74 → 77% |
Series | PBW15F |
Weight | 200g |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |