Block 2000 (CosΦ=1) VA, 5430 (cosΦ=0.5) VA Isolating Transformer, 219V ac, 230V ac, 241V ac Primary, 24V ac Secondary

  • RS Stock No. 903-9849
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TT1 2-23-24
  • ผู้ผลิต / Manufacturer Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

TT1 Series Isolating Transformer

High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.

Features and Benefits:

Safe galvanic isolation
Integrated crane eyes
Non-slip terminals Corrosion protections and low noise
Horizontal design ensures space saving

คุณสมบัติ / Specifications
คุณสมบัติ Value
Primary Voltage Rating 219V ac, 230V ac, 241V ac
Secondary Voltage Rating 24V ac
Power Rating 2000 (Cosφ=1) VA, 5430 (cosφ=0.5) VA
Mounting Type Fixing Rail
Length 285mm
Dimensions 175 x 285 x 140mm
Minimum Operating Frequency 50Hz
Maximum Operating Frequency 60Hz
Maximum Temperature +40°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 05/12/2019, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 17,464.68
(exc. VAT)
THB 18,687.21
(inc. VAT)
Units
Per unit
1 +
THB17,464.68
Related Products
From Block, these short circuit proof encapsulated autowound ...
Description:
From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable ...
BLOCK STEU series isolating transformers with a dual ...
Description:
BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use ...
Brought to you by Block, this range of ...
Description:
Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be ...
Short-circuit proof safety isolating transformersResin encapsulated transformersStable plastic ...
Description:
Short-circuit proof safety isolating transformersResin encapsulated transformersStable plastic enclosureIntegrated fuse protection and thermal cut-out against overloading and short circuitsScrew-type terminals for the connecting leads on input and output sideMeet the requirements of IEC61 558, EN61 558, ...