Amphenol, C 091 D+ 14 Pole M16 Din Plug, DIN EN 61076-2-106, 3A, 32 V IP68, Screw Coupling, Male, Cable Mount
- RS Stock No.:
- 827-9891
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C091 31H014 202 4 U
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB1,441.40
(exc. VAT)
THB1,542.30
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,441.40 |
5 - 24 | THB1,405.37 |
25 - 49 | THB1,370.24 |
50 - 99 | THB1,335.99 |
100 + | THB1,302.59 |
- RS Stock No.:
- 827-9891
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C091 31H014 202 4 U
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
C 091 D+ Series Male Cable Connector
The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, male cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.
Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D
Note
Do not disconnect or connect under load.
Standards
IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 14 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw Coupling |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 3A |
Voltage Rating | 32 V |
IP Rating | IP68 |
Shielded/Unshielded | Shielded |
DIN Number | DIN EN 61076-2-106 |
Series | C 091 D+ |
Housing Material | Die Cast Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |