Deltron 5 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Latch Lock, Male, Cable
- RS Stock No.:
- 180-6663
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 590-0520
- ผู้ผลิต / Manufacturer:
- Deltron
36 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB163.68
(exc. VAT)
THB175.14
(inc. VAT)
Units | Per unit |
1 - 4 | THB163.68 |
5 - 9 | THB158.77 |
10 - 24 | THB153.87 |
25 - 49 | THB150.59 |
50 + | THB147.33 |
- RS Stock No.:
- 180-6663
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 590-0520
- ผู้ผลิต / Manufacturer:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Mating Type | Latch Lock |
Termination Method | Crimp |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Pole Format | 5P |
Housing Material | Zinc Alloy |
Series Number | 590 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Plating | Silver |
Contact Material | Brass |