Digital Isolator 2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm +125°C

  • RS Stock No. 168-9944
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SI8712CC-B-IS
  • ผู้ผลิต / Manufacturer Silicon Labs
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
รายละเอียดสินค้า / Product Details

Si87xx Series Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Forward Voltage 2.8 V
Maximum Input Current 15 mA
Isolation Voltage 3.75kVrms
Rise Time 15ns
Number of Pins 8
Mounting Type Surface Mount
Length 5mm
Width 4mm
Depth 1.55mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
96 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Tube of 96)
THB 22.376
(exc. VAT)
THB 23.942
(inc. VAT)
Units
Per unit
Per Tube*
96 +
THB22.376
THB2,148.096
*ตัวบ่งบอกราคา / price indicative