Development Kit RF Transceiver for use with IoT Applications

  • RS Stock No. 184-0902
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MIKROE-3039
  • ผู้ผลิต / Manufacturer MikroElektronika
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

The SigFox 2 click is a device which carries the SN10-12, a fully integrated module by InnoComm, allowing connection to a low power wide area network (LPWAN) that enables communication utilizing the Industrial, Scientific, and Medical (ISM) radio frequency band. The SigFox 2 click comes with the subscription to the Sigfox network for a duration of one year from the moment of activation.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ is ready to use on the development board.

Warning

  • 警告: 本製品は技術基準適合証明を受けておりません。ご使用に際しては、電波法遵守のため、以下のいずれかの措置を取っていただく必要がありますのでご注意ください。
    ・電波法施行規則第 6 条第 1 項第 1 号に基づく平成 18 年 3 月 28 日総務省告示第 173 号で定められた電波暗室等の試験設備内で使用する。
    ・実験局の免許を取得したのち使用する。
    ・技術基準適合証明を取得したのち使用する。
คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type RF Transceiver
For Use With IoT Applications
8 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 1,038.00
(exc. VAT)
THB 1,110.66
(inc. VAT)
Units
Per unit
1 +
THB1,038.00
Related Products
Compact 6-channel spectrometry solutionSimple text-based command interface via ...
Description:
Compact 6-channel spectrometry solutionSimple text-based command interface via UART,or direct register read and write with interrupt on sensor ready option on I²CLifetime-calibrated sensing with no drift over time or temperatureNo additional signal conditioning requiredElectronic shutter control/synchronizationLow ...
Integrated 19-mΩ and 9.4-mΩ MOSFETsSelectable FSW of 400 ...
Description:
Integrated 19-mΩ and 9.4-mΩ MOSFETsSelectable FSW of 400 kHz, 800 kHz and 1.2 MHzAdjustable Current Limit Settings with Hiccup Restart0.6 V ±1% Reference Voltage Across Full Temperature RangeOptional External 5-V Bias Support for Enhanced EfficiencyD-CAP3™ Control Mode for Fast Transient ...
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal ...
Description:
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal Compensation for Any Output VoltageBuilt-In Soft-StartAll-Ceramic Capacitors, Compact LayoutReduces Number of DC-DC Regulators to StockWide 4.5V to 60V InputAdjustable 0.9V to 0.9 x VIN Output100kHz to 2.2MHz Adjustable Switching ...
Super thin ChipLED with exceptional brightness 1.6 mm ...
Description:
Super thin ChipLED with exceptional brightness 1.6 mm x 0.8 mm x 0.55 mm (L x W x H)High reliability PCB basedWavelength typ. 525 nm (true green)InGaN technologyViewing angle: extremely wide 146°Grouping parameter: luminous intensity dominant wavelength, and forward voltageAvailable ...