TDK-Lambda 15V dc Power Supply, 6.67A

  • RS Stock No. 764-9116
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DTM110PW150C
  • ผู้ผลิต / Manufacturer TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

TDK Lambda DTM110-C Series 90W to 110W Medical AC-DC External Desktop Power Supply

DTM110-C series 90W to 110W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, PFC and a low offload power consumption of < 0.5W. These DTM110-C series 90W to 110W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, have a low leakage current of <300μA a 4kVac input to output isolation and comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment. Typical applications for these DTM110-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.

Wide AC input range of 90 to 264 Vac
High average efficiency of 85%
ErP Level V compliance
Medical approval to UL/EN/IEC60601-1
Low leakage current <300μA
Low offload power consumption of < 0.5W
4kVac input to output isolation
Power Factor Correction (Meets EN61000-3-2. >0.9 PF)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 170 x 64.8 x 38.5mm
IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN60601-1-2, FCC Part 18 Class B

Standards

UL60601-1, EN60601-1, IEC60601-1

Switch Mode - TDK Lambda

คุณสมบัติ / Specifications
คุณสมบัติ Value
Input Voltage Range 90 → 264 V ac
Output Voltage Rating 15 V dc
Output Current Range 6.67A
Input Connector IEC 320-C14
Output Connection Type KPPx-4P
Number of Outputs 1
Medical Approved Yes
Load Regulation Range ±5%
Overall Length 170mm
Overall Depth 38.5mm
Efficiency 85%
Energy Efficiency Level V
Operating Temperature Range 0 → +40 °C
Minimum Temperature 0°C
Cable Length 1050mm
Standards Met ErP Compliant
Weight 605g
Overall Dimensions 170 x 64.8 x 38.5mm
Maximum Temperature +40°C
Overall Width 64.8mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว