, DC-DC Power Supply Module

  • RS Stock No. 153-3530
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTM4601EV-1#PBF
  • ผู้ผลิต / Manufacturer Linear Technology
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Mounting Type Surface Mount
Package Type LGA
Pin Count 118
Dimensions 15 x 15 x 2.92mm
Height 2.92mm
Length 15mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 15mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
A range of non-isolated step-down power modules from ...
Description:
A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are ideal for applications where space, performance and cost are ...
The PTB48560x is a series of 30 W ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply. It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching ...
Description:
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class ...
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class thermal performancePin-to-pin compatible modules for different load currentsEasy-to-use packagingPasses ...